Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.500 (CNY27.685) |
| 10+ | CNY23.660 (CNY26.7358) |
| 50+ | CNY22.880 (CNY25.8544) |
| 100+ | CNY22.170 (CNY25.0521) |
| 250+ | CNY21.730 (CNY24.5549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.50 (CNY27.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1809-2.Copy
Order Code3133100
Technical Datasheet
SVHCNo SVHC (27-Jun-2024)
Product Overview
Adapter that converts a standard 4mm banana plug to a 0.08” (2.03mm) diameter pin jack.
- Red colour adaptor
- Overall length is 1.55” (38.37mm), banana length is 0.56” (14.22mm)
- Beryllium copper spring, gold plated nickel finish and ABS insulator (pin jack)
- Beryllium copper spring and brass, nickel plated finish plug body (banana plug)
- 5A current and voltage hands-free testing to 2500VDC
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
