Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-24-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133024
Product RangeBU-P1166 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.020 (CNY63.3026) |
| 10+ | CNY53.870 (CNY60.8731) |
| 50+ | CNY51.880 (CNY58.6244) |
| 100+ | CNY50.020 (CNY56.5226) |
| 250+ | CNY49.020 (CNY55.3926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.02 (CNY63.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-24-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133024
Product RangeBU-P1166 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating10A
Voltage Rating1kV
Product RangeBU-P1166 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Stackable 4mm banana plug to alligator clip test lead
- PVC jacketed BU-60 alligator clip jaw opens to a maximum of 0.31” (7.8mm)
- 18AWG red coloured PVC-jacketed wire
- Brass, beryllium copper banana plug
- Nickel plated steel BU-60 alligator clip
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
10A
Product Range
BU-P1166 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
