Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-12-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133022
Product RangeBU-P1166 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.080 (CNY62.2404) |
| 10+ | CNY52.970 (CNY59.8561) |
| 50+ | CNY51.010 (CNY57.6413) |
| 100+ | CNY49.190 (CNY55.5847) |
| 250+ | CNY48.210 (CNY54.4773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.08 (CNY62.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-12-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133022
Product RangeBU-P1166 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourRed
Current Rating10A
Voltage Rating1kV
Product RangeBU-P1166 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Stackable 4mm banana plug to alligator clip test lead
- PVC jacketed BU-60 alligator clip jaw opens to a maximum of 0.31” (7.8mm)
- 18AWG red coloured PVC-jacketed wire
- Brass, beryllium copper banana plug
- Nickel plated steel BU-60 alligator clip
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
304.8mm
Current Rating
10A
Product Range
BU-P1166 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
