Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1081-36-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132890
Product RangeBU-P1081 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.040 (CNY88.1852) |
| 5+ | CNY75.200 (CNY84.976) |
| 10+ | CNY72.560 (CNY81.9928) |
| 20+ | CNY70.120 (CNY79.2356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.04 (CNY88.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1081-36-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132890
Product RangeBU-P1081 Series
Technical Datasheet
Test Connector Type A3mm Stackable Banana Plug
Test Connector Type B3mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourRed
Current Rating5A
Voltage Rating3kV
Product RangeBU-P1081 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Test lead with overmoulded, 3mm stackable mini banana plugs on each end
- 20AWG wire red coloured PVC jacketed wire
Technical Specifications
Test Connector Type A
3mm Stackable Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
3kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
3mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
BU-P1081 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142
