Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8ZU07Copy
Manufacturer Standard Lead Time14 weeks
Order Code4126253
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.900 (CNY126.447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.90 (CNY126.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8ZU07Copy
Manufacturer Standard Lead Time14 weeks
Order Code4126253
Technical Datasheet
Sensor Connector SizeM8
Sensor Contact TypeScrew Pin
Sensor Connector MountingRight Angle Cable Mount
Contact MaterialPhosphor Copper
Contact PlatingGold
Current Rating3A
Voltage Rating30V
Technical Specifications
Sensor Connector Size
M8
Sensor Connector Mounting
Right Angle Cable Mount
Contact Plating
Gold
Voltage Rating
30V
Sensor Contact Type
Screw Pin
Contact Material
Phosphor Copper
Current Rating
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013064
