Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8ZU04Copy
Manufacturer Standard Lead Time14 weeks
Order Code4126250
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.730 (CNY134.1649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.73 (CNY134.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8ZU04Copy
Manufacturer Standard Lead Time14 weeks
Order Code4126250
Technical Datasheet
Sensor Connector SizeM8
Sensor Connector GenderFemale
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Current Rating3A
Voltage Rating30V
Technical Specifications
Sensor Connector Size
M8
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Current Rating
3A
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Voltage Rating
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012429
