Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7070-B-24-0Copy
Order Code3932555
Product RangeBU-7070-B Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.950 (CNY301.6535) |
| 10+ | CNY261.860 (CNY295.9018) |
| 25+ | CNY256.770 (CNY290.1501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.95 (CNY301.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7070-B-24-0Copy
Order Code3932555
Product RangeBU-7070-B Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourBlack
Current Rating-
Voltage Rating-
Product RangeBU-7070-B Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-7070-B-24-0 is a test lead with dual, stackable 4mm banana plugs on each end. Banana plugs are spaced at 0.75” (19mm) and mate with any standard 4mm banana jacks.
- Constructed with RG-58/U coaxial cable
- Centre conductor is 20AWG (19x33) tinned copper and the shield is tinned copper braid (95% coverage)
- Nickel-plated phosphor bronze banana plugs and polypropylene overmould
- 24” length
- Black colour insulation
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
609.6mm
Current Rating
-
Product Range
BU-7070-B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0469
