Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-651-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.980 (CNY57.6074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.98 (CNY57.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-651-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932551
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max7mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-651-2 is a small, fully insulated alligator clip which can interface with standard unshrouded and retractable 4mm banana plugs. The full insulation allows the user to avoid exposing themselves to live electricity when testing circuits or components.
- Overall length 2.25” (57.2mm), overall width 0.5” (12.7mm)
- 150V (CAT III)/300V (CAT II), 10A rated
- Red colour
Notes
Clip will not work with a shrouded banana plug.
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
7mm
Product Range
-
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
