Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-65-6.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.410 (CNY58.0933) |
| 10+ | CNY49.870 (CNY56.3531) |
| 50+ | CNY48.340 (CNY54.6242) |
| 100+ | CNY47.060 (CNY53.1778) |
| 200+ | CNY45.970 (CNY51.9461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.41 (CNY58.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-65-6.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132925
Technical Datasheet
Current Rating30A
Jaw Opening Max19mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Fully insulated blue colour safety crocodile clip
- UL listed
- Connection is a 4mm banana compatible with shrouded, unshrouded or retractable
- Overall length of 3.3” (84mm), width of 0.5” (13mm), height of 1.4” (35mm)
- Nickel plated steel clip and nylon housing
- 1000V CAT II rated, IEC 61010 compliant
Technical Specifications
Current Rating
30A
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
19mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142
