Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63C-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932549
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.160 (CNY20.5208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.16 (CNY20.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63C-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932549
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-63C-2 is a BU-63C fully insulated versatile alligator clip. Connects to wire via screw or shrouded, unshrouded and retractable 4mm banana plug connections.
- Overall length 2.3” (58mm), overall width 0.38” (10mm), maximum jaw spread = 0.31” (7.9mm)
- 10A rated
- Solid copper clip, flexible PVC insulator
- Red colour
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
7.9mm
Product Range
-
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
