Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63-4.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132920
Product RangeBU-63 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 5+ | CNY12.930 (CNY14.6109) |
| 10+ | CNY12.420 (CNY14.0346) |
| 20+ | CNY11.940 (CNY13.4922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.49 (CNY15.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63-4.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132920
Product RangeBU-63 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourYellow
Product RangeBU-63 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
Fully insulated yellow colour alligator clip
- Overall length is 2.3” (58mm), overall width is 0.38” (10mm)
- Connects to wire via screw or shrouded, unshrouded and retractable 4mm banana plug connections
- Nickel plated steel clip, flexible PVC insulator
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
BU-63 Series
Current Rating
10A
Insulator Colour
Yellow
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00521
