Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.530 (CNY13.0289) |
| 10+ | CNY10.450 (CNY11.8085) |
| 50+ | CNY10.260 (CNY11.5938) |
| 100+ | CNY10.060 (CNY11.3678) |
| 200+ | CNY9.870 (CNY11.1531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.53 (CNY13.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60M.Copy
Order Code3133005
Technical Datasheet
Current Rating10A
Jaw Opening Max7.9mm
Product Overview
- Solid copper alligator clip
- Ideal for marine and coastal environments
- Overall length is 2.3” (58mm), overall width is 0.38” (10mm)
- Solid copper marine clip with stainless steel hardware
- Compatible with 4mm banana plug connections
Technical Specifications
Current Rating
10A
Jaw Opening Max
7.9mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
