Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60HS-2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4336594
Your Part Number
183 In Stock
Need more?
183 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.110 (CNY15.9443) |
| 100+ | CNY13.140 (CNY14.8482) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY11.290 (CNY12.7577) |
| 2500+ | CNY10.310 (CNY11.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.11 (CNY15.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60HS-2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4336594
Technical Datasheet
Connector TypeAlligator Clip
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max0.313"
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type
Alligator Clip
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Connector Type
Alligator Clip
Jaw Opening Max
0.313"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
