Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.810 (CNY16.7353) |
| 5+ | CNY14.210 (CNY16.0573) |
| 10+ | CNY13.650 (CNY15.4245) |
| 20+ | CNY13.130 (CNY14.8369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.81 (CNY16.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60CHS-2Copy
Order Code2834087
Technical Datasheet
Current Rating10A
Jaw Opening Max7.9mm
Product Overview
The BU-60CHS-2 is an Alligator Clip made of solid copper with a music wire spring, red insulator, copper rivet, acetate handle and screw. Compatible with all shrouded, unshrouded and retractable 0.16-inch (4mm) banana plugs.
Applications
Test & Measurement, Medical
Technical Specifications
Current Rating
10A
Jaw Opening Max
7.9mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00408
