Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60BLACKCopy
Manufacturer Standard Lead Time6 weeks
Order Code3228828
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.280 (CNY8.2264) |
| 5+ | CNY6.930 (CNY7.8309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.28 (CNY8.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60BLACKCopy
Manufacturer Standard Lead Time6 weeks
Order Code3228828
Technical Datasheet
Current Rating10A
Jaw Opening Max7.9mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Black, uninsulated stainless steel crocodile clip.
- Compatible with BU-62 and BU-62S high temperature PVC insulator
- Overall length is 1.96” (50.1mm), overall width is 0.31” (7.9mm)
- Can be attached to wire via solder or crimp connection
Technical Specifications
Current Rating
10A
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
7.9mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00326
