Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-48CCopy
Manufacturer Standard Lead Time5 weeks
Order Code2834084
Product RangeBU-48 Series
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.78 (CNY16.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-48CCopy
Manufacturer Standard Lead Time5 weeks
Order Code2834084
Product RangeBU-48 Series
Technical Datasheet
Connector TypeTest Clip
Current Rating20A
Jaw Opening Max12.7mm
Insulator Colour-
Product RangeBU-48 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
Analyser clip used for automotive applications.
- Screw attached for wire connection
- Connects to wire up to 14AWG
- Copper construction
- Compatible with Mueller BU-49 series insulators
- Length: 13mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
12.7mm
Product Range
BU-48 Series
Current Rating
20A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00408
