Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46A-2L.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133107
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.210 (CNY18.3173) |
| 50+ | CNY14.180 (CNY16.0234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.21 (CNY18.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46A-2L.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133107
Technical Datasheet
Current Rating50A
Jaw Opening Max29mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Copper-plated steel, miniature battery clip with a pair of long, flexible red PVC insulators.
- Can connect to wire up to 10AWG via crimp or solder connection
- Overall length is 2.9” (74mm), overall width is 0.5” (13mm), overall height is 2” (51mm)
Technical Specifications
Current Rating
50A
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
29mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0298
