Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46A-2Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.860 (CNY14.5318) |
| 5+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY11.750 (CNY13.2775) |
| 20+ | CNY11.260 (CNY12.7238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.86 (CNY14.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46A-2Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834080
Technical Datasheet
Connector TypeMini Battery Clip
Current Rating50A
Jaw Opening Max29mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Miniature battery clip with black insulator.
- Crimp or solder connection
- Connects to wire up to 10AWG
- Copper-plated steel construction
- Compatible with Mueller BU-46PR and BU-46PR-xL series insulators
- Length: 74mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Mini Battery Clip
Jaw Opening Max
29mm
Product Range
-
Current Rating
50A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01295
