Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46A-0L.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.040 (CNY18.1252) |
| 50+ | CNY14.030 (CNY15.8539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.04 (CNY18.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46A-0L.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133106
Technical Datasheet
Connector TypeTest Clip
Current Rating50A
Jaw Opening Max29mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Copper-plated steel, miniature battery clip with a pair of long, flexible black PVC insulators.
- Can connect to wire up to 10AWG via crimp or solder connection
- Overall length is 2.9” (74mm), overall width is 0.5” (13mm), overall height is 2” (51mm)
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
29mm
Product Range
-
Current Rating
50A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0298
