Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-41C-0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834077
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.370 (CNY192.5181) |
| 25+ | CNY163.560 (CNY184.8228) |
| 125+ | CNY156.750 (CNY177.1275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.37 (CNY192.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-41C-0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834077
Technical Datasheet
Connector TypeBattery Clip
Current Rating400A
Jaw Opening Max38mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Large battery clip with black insulator.
- Crimp or solder connection
- Connects to wire up to 1AWG
- Solid copper construction
- Compatible with Mueller BU-43 series insulators
- Length: 153mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
38mm
Product Range
-
Current Rating
400A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958
