Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150088100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4537730
Product RangeBU-4150088 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.220 (CNY53.3586) |
| 5+ | CNY45.350 (CNY51.2455) |
| 10+ | CNY43.470 (CNY49.1211) |
| 20+ | CNY42.610 (CNY48.1493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.22 (CNY53.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150088100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4537730
Product RangeBU-4150088 Series
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° U.FL Jack to 90° U.FL Jack
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Jack
Connector Type BU.FL Right Angle Jack
Impedance50ohm
Jacket Colour-
Product RangeBU-4150088 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
U.FL Right Angle Jack
Impedance
50ohm
Product Range
BU-4150088 Series
Connector to Connector
90° U.FL Jack to 90° U.FL Jack
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
