Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150081018Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542962
Product RangeBU-4150081 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.850 (CNY325.2705) |
| 5+ | CNY262.000 (CNY296.060) |
| 10+ | CNY236.150 (CNY266.8495) |
| 25+ | CNY233.440 (CNY263.7872) |
| 50+ | CNY230.730 (CNY260.7249) |
| 100+ | CNY228.010 (CNY257.6513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.85 (CNY325.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150081018Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542962
Product RangeBU-4150081 Series
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG086
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150081 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150081 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG086
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005688
