Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150081012Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542961
Product RangeBU-4150081 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.310 (CNY299.8003) |
| 5+ | CNY250.190 (CNY282.7147) |
| 10+ | CNY235.070 (CNY265.6291) |
| 25+ | CNY226.260 (CNY255.6738) |
| 50+ | CNY223.050 (CNY252.0465) |
| 100+ | CNY219.830 (CNY248.4079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.31 (CNY299.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150081012Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542961
Product RangeBU-4150081 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG086
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150081 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150081 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG086
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011159
