Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150061036Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542951
Product RangeBU-4150061 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.180 (CNY411.5234) |
| 5+ | CNY343.460 (CNY388.1098) |
| 10+ | CNY322.730 (CNY364.6849) |
| 25+ | CNY310.540 (CNY350.9102) |
| 50+ | CNY306.170 (CNY345.9721) |
| 100+ | CNY301.800 (CNY341.034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY364.18 (CNY411.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150061036Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542951
Product RangeBU-4150061 Series
Technical Datasheet
Connector to ConnectorSMA Straight Plug to N Type Straight Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150061 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
SMA Straight Plug to N Type Straight Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150061 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG142
Connector Type B
N Type Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081784
