Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150061012Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542949
Product RangeBU-4150061 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.240 (CNY350.5712) |
| 5+ | CNY292.560 (CNY330.5928) |
| 10+ | CNY274.880 (CNY310.6144) |
| 25+ | CNY264.590 (CNY298.9867) |
| 50+ | CNY260.840 (CNY294.7492) |
| 100+ | CNY257.090 (CNY290.5117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.24 (CNY350.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150061012Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542949
Product RangeBU-4150061 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Straight Plug to N Type Straight Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150061 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150061 Series
Connector to Connector
SMA Straight Plug to N Type Straight Plug
Coaxial Cable Type
RG142
Connector Type B
N Type Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005688
