Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059060Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542948
Product RangeBU-4150059 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.340 (CNY279.4942) |
| 5+ | CNY233.250 (CNY263.5725) |
| 10+ | CNY219.150 (CNY247.6395) |
| 25+ | CNY210.920 (CNY238.3396) |
| 50+ | CNY207.960 (CNY234.9948) |
| 100+ | CNY204.990 (CNY231.6387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.34 (CNY279.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059060Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542948
Product RangeBU-4150059 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Straight Plug to N Type Straight Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150059 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150059 Series
Connector to Connector
SMA Straight Plug to N Type Straight Plug
Coaxial Cable Type
RG58
Connector Type B
N Type Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082791
