Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059024Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542945
Product RangeBU-4150059 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.840 (CNY203.2192) |
| 10+ | CNY159.330 (CNY180.0429) |
| 25+ | CNY153.300 (CNY173.229) |
| 100+ | CNY149.020 (CNY168.3926) |
| 250+ | CNY147.620 (CNY166.8106) |
| 500+ | CNY146.220 (CNY165.2286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.84 (CNY203.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059024Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542945
Product RangeBU-4150059 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Straight Plug to N Type Straight Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150059 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150059 Series
Connector to Connector
SMA Straight Plug to N Type Straight Plug
Coaxial Cable Type
RG58
Connector Type B
N Type Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
