Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150038048Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542942
Product RangeBU-4150038 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.670 (CNY304.7271) |
| 5+ | CNY254.340 (CNY287.4042) |
| 10+ | CNY239.010 (CNY270.0813) |
| 25+ | CNY230.030 (CNY259.9339) |
| 50+ | CNY226.780 (CNY256.2614) |
| 100+ | CNY223.520 (CNY252.5776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.67 (CNY304.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150038048Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542942
Product RangeBU-4150038 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric1.2m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150038 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150038 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
