Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150038036Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542941
Product RangeBU-4150038 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.050 (CNY266.7365) |
| 10+ | CNY209.180 (CNY236.3734) |
| 25+ | CNY201.270 (CNY227.4351) |
| 100+ | CNY195.590 (CNY221.0167) |
| 250+ | CNY191.930 (CNY216.8809) |
| 500+ | CNY188.260 (CNY212.7338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.05 (CNY266.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150038036Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542941
Product RangeBU-4150038 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150038 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150038 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044389
