Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150038024Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542938
Product RangeBU-4150038 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.350 (CNY228.6555) |
| 10+ | CNY179.350 (CNY202.6655) |
| 25+ | CNY172.590 (CNY195.0267) |
| 100+ | CNY167.740 (CNY189.5462) |
| 250+ | CNY166.170 (CNY187.7721) |
| 500+ | CNY164.600 (CNY185.998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.35 (CNY228.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150038024Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542938
Product RangeBU-4150038 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150038 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150038 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
