Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150038012Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542937
Product RangeBU-4150038 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.710 (CNY190.6423) |
| 10+ | CNY149.510 (CNY168.9463) |
| 25+ | CNY143.830 (CNY162.5279) |
| 100+ | CNY139.790 (CNY157.9627) |
| 250+ | CNY138.480 (CNY156.4824) |
| 500+ | CNY137.160 (CNY154.9908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.71 (CNY190.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150038012Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542937
Product RangeBU-4150038 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150038 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150038 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021301
