Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150003M1.0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542931
Product RangeBU-4150003 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.700 (CNY213.231) |
| 10+ | CNY167.210 (CNY188.9473) |
| 25+ | CNY160.950 (CNY181.8735) |
| 100+ | CNY156.420 (CNY176.7546) |
| 250+ | CNY154.940 (CNY175.0822) |
| 500+ | CNY153.450 (CNY173.3985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.70 (CNY213.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150003M1.0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542931
Product RangeBU-4150003 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMB Straight Plug to SMB Straight Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150003 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
BU-4150003 Series
Connector to Connector
SMB Straight Plug to SMB Straight Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020584
