Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150003018Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542934
Product RangeBU-4150003 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.360 (CNY147.3068) |
| 10+ | CNY115.530 (CNY130.5489) |
| 25+ | CNY111.160 (CNY125.6108) |
| 100+ | CNY108.040 (CNY122.0852) |
| 250+ | CNY107.060 (CNY120.9778) |
| 500+ | CNY106.070 (CNY119.8591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.36 (CNY147.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150003018Copy
Manufacturer Standard Lead Time9 weeks
Order Code4542934
Product RangeBU-4150003 Series
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorSMB Straight Plug to SMB Straight Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150003 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
BU-4150003 Series
Connector to Connector
SMB Straight Plug to SMB Straight Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013191
