Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4062-C-24-0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132893
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.940 (CNY336.6722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.94 (CNY336.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4062-C-24-0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132893
Technical Datasheet
Lead Length - Imperial24"
Lead Length - Metric610mm
Current Rating20A
Voltage Rating1kV
Product Overview
- Standard 4mm shrouded banana plug to test probe with 8‐32 thread
- Banana plug is nickel plated beryllium copper and brass
- Wire is 18 coiled cord with black colour PVC jacket
Technical Specifications
Lead Length - Imperial
24"
Current Rating
20A
Lead Length - Metric
610mm
Voltage Rating
1kV
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
