Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4061-C-24-0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.860 (CNY273.3018) |
| 5+ | CNY233.040 (CNY263.3352) |
| 10+ | CNY224.870 (CNY254.1031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.86 (CNY273.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4061-C-24-0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133110
Technical Datasheet
Lead Length - Imperial24"
Lead Length - Metric610mm
Current Rating20A
Voltage Rating1kV
Product Overview
- Test lead with a standard, shrouded 4mm banana plug to an 8-32 threaded test probe
- Length (unstretched) approximately 2’ (61cm), length (stretched) approximately 9’ (2.7m)
- Constructed with 18AWG, black colour PVC jacketed curly cord wire
Technical Specifications
Lead Length - Imperial
24"
Current Rating
20A
Lead Length - Metric
610mm
Voltage Rating
1kV
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524
