Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-34M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133004
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.740 (CNY9.8762) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.710 (CNY8.7123) |
| 100+ | CNY7.550 (CNY8.5315) |
| 200+ | CNY7.390 (CNY8.3507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.74 (CNY9.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-34M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133004
Technical Datasheet
Connector TypeMicro Alligator Clip
Current Rating5A
Jaw Opening Max5.6mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Micro crocodile clip with smooth jaws.
- Compatible with Mueller brand BU-36 flexible PVC insulators
- Overall length is 1.09” (27.8mm), overall width is 0.20” (5.1mm), overall height is 0.31” (7.9mm)
- Connects to wire up to 18AWG via solder or crimp connection
- Typically used for testing delicate electrical components or circuits
- Suitable for highly corrosive marine/coastal environments
- Solid copper marine clip with stainless hardware
Technical Specifications
Connector Type
Micro Alligator Clip
Jaw Opening Max
5.6mm
Current Rating
5A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001181
