Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.820 (CNY415.6366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.82 (CNY415.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-33CCopy
Order Code2834073
Technical Datasheet
Connector TypeWelding Clip
Current Rating300A
Jaw Opening Max46mm
Product Overview
The BU-33C is a Welding Clip with solid copper lug for secure attachment to cable. The clip with copper, 1.81-inch maximum jaw opening. Widely used as a welding ground clamp.
- Lug connection
Applications
Test & Measurement
Technical Specifications
Connector Type
Welding Clip
Jaw Opening Max
46mm
Current Rating
300A
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155
