Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3261410-9Copy
Manufacturer Standard Lead Time14 weeks
Order Code3932531
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.810 (CNY50.6353) |
| 10+ | CNY42.560 (CNY48.0928) |
| 50+ | CNY41.720 (CNY47.1436) |
| 100+ | CNY41.470 (CNY46.8611) |
| 200+ | CNY41.220 (CNY46.5786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.81 (CNY50.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3261410-9Copy
Manufacturer Standard Lead Time14 weeks
Order Code3932531
Technical Datasheet
Connector MountingCable Mount
Current Rating45A
Voltage Rating1kV
Contact Plating-
Connector ColourWhite
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Plug
Current Rating
45A
Contact Plating
-
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
White
Contact Termination Type
Solder
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
