Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30G.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132981
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.620 (CNY5.2206) |
| 10+ | CNY4.170 (CNY4.7121) |
| 50+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY4.000 (CNY4.520) |
| 200+ | CNY3.920 (CNY4.4296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.62 (CNY5.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30G.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132981
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating5A
Jaw Opening Max4.8mm
Product Overview
- Gold plated steel miniature alligator clip
- Compatible with Mueller brand BU-32 series insulators
- Overall length (no barrel) is 1.09”, overall width is 0.2", overall height is 0.31”
- Can connect to wire up to 18AWG via crimp or solder wire connections
Technical Specifications
Connector Type
Mini Alligator Clip
Jaw Opening Max
4.8mm
Current Rating
5A
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141
