Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.670 (CNY17.7071) |
| 5+ | CNY15.140 (CNY17.1082) |
| 10+ | CNY14.640 (CNY16.5432) |
| 20+ | CNY14.170 (CNY16.0121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.67 (CNY17.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30211A-5.Copy
Order Code3133001
Technical Datasheet
Accessory TypeSpade Terminal to 4mm Banana Jack
For Use WithShort Banana Plugs/Retractable Banana Plugs
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Spade terminal to 4mm banana jack
- Allows std/sheathed/retractable banana plug to be used with equipment requiring 4mm spade connector
- Designed for short banana plugs or for retractable banana plugs
- Nickel plated brass overmoulded in green colour PA material
- 1.7” (43mm) length
- Spade ID is 0.158”(4mm), spade OD is 0.31”(7.9mm)
- Clearance between insulator and banana jack is 0.10” (2.5mm)
- 36A current rating, 30V hand held voltage rating
Technical Specifications
Accessory Type
Spade Terminal to 4mm Banana Jack
Product Range
-
For Use With
Short Banana Plugs/Retractable Banana Plugs
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30935
