Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.060 (CNY18.1478) |
| 10+ | CNY15.740 (CNY17.7862) |
| 50+ | CNY15.420 (CNY17.4246) |
| 100+ | CNY15.100 (CNY17.063) |
| 200+ | CNY14.780 (CNY16.7014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.06 (CNY18.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30211A-0.Copy
Order Code3132996
Technical Datasheet
Accessory TypeSpade Terminal to 4mm Banana Jack
For Use WithShort Banana Plugs/Retractable Banana Plugs
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Spade terminal to 4mm banana jack
- Allows std/sheathed/retractable banana plug to be used with equipment requiring 4mm spade connector
- Designed for short banana plugs or for retractable banana plugs
- Nickel plated brass overmoulded in black colour PA material
- 1.7” (43mm) length
- Spade ID is 0.158”(4mm), spade OD is 0.31”(7.9mm)
- Clearance between insulator and banana jack is 0.10” (2.5mm)
- 36A current rating, 30V hand held voltage rating
Technical Specifications
Accessory Type
Spade Terminal to 4mm Banana Jack
Product Range
-
For Use With
Short Banana Plugs/Retractable Banana Plugs
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00295
