Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2929-M-39-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code3932526
Product RangeBU-2929-M Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.400 (CNY145.092) |
| 10+ | CNY125.970 (CNY142.3461) |
| 25+ | CNY123.540 (CNY139.6002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.40 (CNY145.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2929-M-39-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code3932526
Product RangeBU-2929-M Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial39"
Lead Length - Metric990.6mm
Insulator ColourBlack
Current Rating20A
Voltage Rating-
Product RangeBU-2929-M Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-2929-M-20-2 is a BNC male to stackable double banana plug.
- Gold-plated centre contact, silver-plated body BNC male connector
- Hands free testing at 500VRMS on centre conductor
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
39"
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
990.6mm
Current Rating
20A
Product Range
BU-2929-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
