Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2929-M-10-2.Copy
Order Code3133113
Product RangeBU-2929-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.670 (CNY93.4171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.67 (CNY93.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2929-M-10-2.Copy
Order Code3133113
Product RangeBU-2929-M Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial10"
Lead Length - Metric254mm
Insulator ColourRed
Current Rating20A
Voltage Rating3kV
Product RangeBU-2929-M Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Red colour test lead with 4mm stackable banana plugs on both ends of an 18AWG silicone wire
- Constructed with 18AWG (413/44), UL 3577, high flex silicone jacketed wire
- Compatible with 4mm banana jack and can be stacked with any non-shrouded or retractable banana plugs
- High temperature nylon housing
- Nickel plated brass banana plugs
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
10"
Insulator Colour
Red
Voltage Rating
3kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
254mm
Current Rating
20A
Product Range
BU-2929-M Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
