Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27X.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133031
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.440 (CNY18.5772) |
| 10+ | CNY14.800 (CNY16.724) |
| 50+ | CNY14.510 (CNY16.3963) |
| 100+ | CNY14.210 (CNY16.0573) |
| 500+ | CNY13.920 (CNY15.7296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.44 (CNY18.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27X.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133031
Technical Datasheet
Current Rating20A
Jaw Opening Max16mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
- General purpose stainless steel clip (including hardware)
- Compatible with Mueller brand BU-29 PVC insulators
- Overall length is 2.44” (61.9mm), overall width is 0.69” (17.5mm)
- Can be attached to wire via crimp or screw connection
Technical Specifications
Current Rating
20A
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
16mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01191
