Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132983
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.040 (CNY23.7752) |
| 10+ | CNY18.940 (CNY21.4022) |
| 50+ | CNY18.570 (CNY20.9841) |
| 100+ | CNY18.190 (CNY20.5547) |
| 200+ | CNY17.810 (CNY20.1253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.04 (CNY23.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132983
Technical Datasheet
Current Rating40A
Jaw Opening Max16mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
General purpose, solid copper marine clip.
- Brass and stainless-steel hardware
- Compatible with Mueller brand BU-29 PVC insulators
- Overall length is 2.4” (61.1mm)
- Connects to wire up to 12AWG via crimp or screw connection
- Ideal for coastal and marine environments
- Last up to five times longer than traditional steel or copper clips
Technical Specifications
Current Rating
40A
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
16mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136
