Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2641-D-48-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.450 (CNY82.9985) |
| 5+ | CNY70.780 (CNY79.9814) |
| 10+ | CNY68.300 (CNY77.179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.45 (CNY83.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2641-D-48-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132919
Technical Datasheet
Lead Length - Imperial47"
Lead Length - Metric1.2m
Current Rating10A
Voltage Rating600VAC
Product Overview
- Multiple feature test prod to unshrouded banana plug
- Hook-up wire is 18AWG 65/36 tinned copper with temperature-resistant PVC insulation rated to 90°C
- 304 stainless steel needle, beryllium copper banana plugs and glass-filled red colour nylon housing
Technical Specifications
Lead Length - Imperial
47"
Current Rating
10A
Lead Length - Metric
1.2m
Voltage Rating
600VAC
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
