Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2323-10-79-0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132975
Product RangeBU-2323-A Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.880 (CNY387.4544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.88 (CNY387.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2323-10-79-0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132975
Product RangeBU-2323-A Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial79"
Lead Length - Metric2m
Insulator ColourBlack
Current Rating45A
Voltage Rating600VAC
Product RangeBU-2323-A Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Stackable, retractable banana plugs fit all standard 4mm banana jacks
- Clear retractable banana sheath provides electrical protection when cable is not mounted
- Coolflex45 cable is 10AWG with a highly flexible silicone jacket
- 17inch cable length and black colour cable
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
79"
Insulator Colour
Black
Voltage Rating
600VAC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
2m
Current Rating
45A
Product Range
BU-2323-A Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007688
