Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2323-10-36-0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132910
Product RangeBU-2323-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.260 (CNY333.6438) |
| 10+ | CNY283.910 (CNY320.8183) |
| 50+ | CNY273.400 (CNY308.942) |
| 100+ | CNY263.630 (CNY297.9019) |
| 250+ | CNY258.360 (CNY291.9468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.26 (CNY333.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2323-10-36-0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132910
Product RangeBU-2323-A Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating45A
Voltage Rating600VAC
Product RangeBU-2323-A Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Test lead with stackable, retractable 4mm banana plugs at both ends
- Black colour silicone jacketed 10AWG wire
- Banana plugs are rear stackable and have high force springs for better retention
- Spring loaded clear retractable sheath provides electrical protection when cable is not mounted
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
600VAC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
45A
Product Range
BU-2323-A Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
