Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21XPN.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.860 (CNY107.1918) |
| 10+ | CNY92.020 (CNY103.9826) |
| 50+ | CNY89.160 (CNY100.7508) |
| 100+ | CNY87.570 (CNY98.9541) |
| 200+ | CNY85.390 (CNY96.4907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.86 (CNY107.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21XPN.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132883
Technical Datasheet
Current Rating50A
Jaw Opening Max27mm
Product Overview
- Stainless-steel automotive clip
- Compatible with Mueller BU-23 PVC insulators
- Overall length is 4.1” (104mm), overall width is 0.75” (19mm), overall height is 1.6” (41mm)
- Connects to wire up to 8AWG via crimp or 10-32 screw connection (included)
Technical Specifications
Current Rating
50A
Jaw Opening Max
27mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0506
