Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21MPS.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.980 (CNY122.0174) |
| 10+ | CNY104.720 (CNY118.3336) |
| 50+ | CNY101.490 (CNY114.6837) |
| 100+ | CNY99.230 (CNY112.1299) |
| 200+ | CNY96.980 (CNY109.5874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.98 (CNY122.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21MPS.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133038
Technical Datasheet
Connector TypeTest Clip
Current Rating100A
Jaw Opening Max27mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Solid copper marine automotive clip (stamped “+” )
- Compatible with Mueller BU-23 PVC insulators
- Overall length is 4.1” (104mm), overall width is 0.75” (19mm), overall height is 1.6” (41mm)
- Connects to wire up to 8AWG via crimp, solder lug or 10-32 screw connection (included)
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
27mm
Product Range
-
Current Rating
100A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0702
